Panasonic ERJ-3RSFR18V

Res Thick Film 0603 180m Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RSFR18V.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
-13.64%

CAD Models

Download Panasonic ERJ-3RSFR18V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-2176051-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE ConnectivityRLP73N1JR18JTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Yageo GroupRL0603FR-070R18L
Res Thick Film 0603 0.18 Ohm 1% 0.1W(1/10W) ±800ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1622824-4
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-1622824-4
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.18ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BSJR18V
Thick Film Chip Res 0603 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-3BSJR18V

Descriptions

Descriptions of Panasonic ERJ-3RSFR18V provided by its distributors.

Res Thick Film 0603 180m Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0603 0.18 Ohm 0.1 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 180 mΩ, 0.1 W, ±1 %, ERJ3RSFR18V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.18ohm, 0.1342V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 180mOhm ±300ppm/C
Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200
Panasonic ERJ3RSFR18V - Current Sensing Chip Resistors
Thick Film Resistor, 0.18 Ohm, 100Mw, 1%, Full Reel; Resistance:0.18Ohm; Product Range:Erj-3R Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ3RSFR18V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RSFR18V