Panasonic ERJ-3RQF2R7V

Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RQF2R7V.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603FR-072R7L
RC Series 0603 0.1 W 2.7 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-072R7L
Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603FR-072R74L
Res Thick Film 0603 2.74 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 2.49 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.7 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-3RQF2R7V provided by its distributors.

Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.7 Ohm 1% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 2.7 Ω, 0.1 W, ±1 %, ERJ3RQF2R7V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 0.5196V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Current Sense Resistors - SMD 0603 2.7ohm 1% Curr Sense AEC-Q200
2.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603
Panasonic ERJ3RQF2R7V - Current Sensing Chip Resistors
Thick Film Resistor, 2.7 Ohm, 100Mw, 1%; Resistance:2.7Ohm; Product Range:Erj-3R Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:100Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1.6Mm Rohs Compliant: Yes |Panasonic ERJ3RQF2R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQF2R7V.
  • ERJ3RQF2R7V