Panasonic ERJ-3RBD1200V

Res Thick Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RBD1200V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3RBD1300V
Res Thick Film 0603 130 Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RBD1100V
Res Thick Film 0603 110 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE07120RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07115RL
Fixed Resistor, Thin Film, 0.1W, 115ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07130RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 130Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED121V
Res Thin Film 0603 120 Ohm 0.5% 1/10W 25ppm/C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-3RBD1200V provided by its distributors.

Res Thick Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Res Precision Thick Film 0603 120 Ohm 0.5% 1/10W ±50ppm/°C Molded Paper T/R
Avnet Japan
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 120Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ3RBD1200V
Precision Thick Film Chip Resistor, 120 ½, 0.5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3RBD1200V - General Purpose Chip Resistors
RES, 120R, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 120ohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3RBD1200V