Panasonic ERJ-3GEYJ135V

Res Thick Film 0603 1.3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3GEYJ135V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 0603 1.3M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603JR-071M3L
Res Thick Film 0603 1.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Yageo GroupAC0603JR-071M3L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1300000ohm, 75V, 5% +/-Tol, Surface Mount, 0603
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Yageo GroupRC0603JR-071M2L
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-3GEYJ135V provided by its distributors.

Res Thick Film 0603 1.3M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Thick Film Chip Res, 0603, 1/16W 5% 1.3Mohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.3e+06ohm, 75V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0603
100mW Thick Film Resistors 150V ±5% -400ppm/℃~+150ppm/℃ 1.3MΩ 0603 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor, 1300000 ½, 5 %, 0.1 W
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.3MOhm -400/ +150ppm/C
Panasonic ERJ3GEYJ135V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.3 Mohm, 100 Mw, - 5%, 75 V Rohs Compliant: Yes |Panasonic ERJ3GEYJ135V
RES, 1M3, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.3Mohm; Product Range: ERJ3GE Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ3GEYJ135V