Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF1004X

Res Thick Film 0402 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1004X.

Panasonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-18.09%

CAD Models

Download Panasonic ERJ-2RKF1004X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.004
$ 0.004
Stock
11,546,623
94,405,916
94,405,916
Authorized Distributors
6
6
6
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 1MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F1M0
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-071ML
Res Thick Film 0402 1M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF9093X
Res Thick Film 0402 909K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-2RKF1004X provided by its distributors.

Res Thick Film 0402 1M Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF1004X; 1 MOhm; 0402; 1 %; Thick Film
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1MOhm 0.1W 1/10W
ERJ Series 0402 1 MOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 1000000 ½, 1 %, 0.1 W
Panasonic SCT
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;1Mohm
Thick Film Chip Res, 0402, 1/16W 1%
THICK FILM CHIP RESISTOR 0402, <CA
SMD Resistor 0402 0.1W 1% 1M Taped
1M¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2RKF1004X - General Purpose Chip Resistors
RES, 1M, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:1Mohm; Product Range:ERJ2R Series; Voltage Rating:50V;
Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF 1004X
  • ERJ-2RKF1004X.
  • ERJ2RKF1004X
  • ERJ2RKF1004X.