Descriptions of Panasonic ERJ-2RKF1003X provided by its distributors.
Res Thick Film 0402 100K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0402 100k Ohm 1% 1-10 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Thick Film Resistors – SMD; PANASONIC; ERJ-2RKF1003X; 100 kOhm; 0402; 1 %; Thick Film
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 100kOhm 0.1W 1/10W
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES THKFLM 0402 100K OHM 1% 1/16W 100PPM/ C SMD
ERJ Series 0402 100 kOhm 0.1 W ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;100Kohm
Precision Thick Film Chip Resistor, 100000 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Chip Res, 0402, 1/16W 1%
SMD Resistor 0402 0.1W 1% 100K Taped
100KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1003X - General Purpose Chip Resistors
RES, 100K, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style:0402 [1005 Metric]; Resistance:100kohm; Product Range:ERJ2R Series; Voltage Rating:50V;
Resistance:100kohm; Resistance Tolerance:± 1%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-2RK Series; Temperature Coefficient:± 100ppm/°CRoHS Compliant: Yes
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402