
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-2RKD27R4X | 0 | 20K | Bulk | ||||||||
| Master Electronics | ERJ-2RKD27R4X | 0 | 20K | |||||||||
| Avnet | ERJ-2RKD27R4X | 0 | 20K | 1d | ||||||||
| Farnell | ERJ2RKD27R4X | 0 | 10K | Tape & Reel | 11h | |||||||
| Win Source | WS-ERJ-2RKD27R4X | 20 | 2945 | 12h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD27R4X.
Download Panasonic ERJ-2RKD27R4X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKD27R4X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD27R4X.