Panasonic ERJ-2RKD15R0X

Res Thick Film 0402 15 Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD15R0X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-2AKD150X
Res Thin Film 0402 15 Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-0715RL
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 75V ±1% ±100ppm/℃ 15Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-0715RL
RC Series 0402 0.063 W 15 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityCRG0402F15R
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-2RKD15R0X provided by its distributors.

Res Thick Film 0402 15 Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 7 INCH REEL 0.5% 15OHM
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 15Ohm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 15 ½, 0.5 %, 0.063 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 15 Ohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2RKD15R0X
Panasonic ERJ2RKD15R0X - General Purpose Chip Resistors
RES, 15R, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 15ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKD15R0X