Panasonic ERJ-2GEJ435X

Res Thick Film 0402 4.3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ435X.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-2GEJ435X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-2GEJ395X
Res Thick Film 0402 3.9M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 4300000ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402JR-074M3L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 4.3MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-074M7L
Res Thick Film 0402 4.7M Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 4.7M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-073M9L
Res Thick Film 0402 3.9M Ohm 5% 0.063W(1/16W) ±100ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ435X provided by its distributors.

Res Thick Film 0402 4.3M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Thick Film Chip Res, 0402, 1/16W 5% 4.3Mohm, 7 in
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors 100V ±5% -400ppm/℃~+150ppm/℃ 4.3MΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Resistors - SMD 0402 4.3Mohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 4300000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 4M3 Taped
RES, THICK FILM, 4M3, 5%, 0.1W, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 4.3MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ435X - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 4.3 Mohm, 100 Mw, - 5%, 50 V Rohs Compliant: Yes |Panasonic ERJ2GEJ435X
RES, 4M3, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 4.3Mohm; Product Range: ERJ2G Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2GEJ435X