Panasonic ERJ-2BQFR56X

Res Thick Film 0402 0.56 Ohm 1% 0.167W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2BQFR56X.

Panasonic

Datasheet4 pages9 years ago

JRH Electronics

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.06%

CAD Models

Download Panasonic ERJ-2BQFR56X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP2-2176049-6
Res High Power Current Sense Thick Film 0402 0.56 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP2-2176049-6
Res High Power Current Sense Thick Film 0402 0.56 Ohm 1% 1/8W ±200ppm/°C Molded Paper T/R
TE ConnectivityRLP73K1ER56JTD
Res Thick Film 0402 560m Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-2BQJR56X
Thick Film Chip R 0402 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-2BQJR56X
Yageo GroupRL0402FR-070R51L
62.5mW Thick Film Resistors ±1% 510mΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2BQJR51X
Res Thick Film 0402 0.51 Ohm 5% 0.167W 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2BQFR56X provided by its distributors.

Res Thick Film 0402 0.56 Ohm 1% 0.167W ±250ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 0.56 Ohm 1% 0.167W 0ppm/C to 250ppm/C Pad SMD Automotive T/R
ERJ Series 0402 0.56 Ohm 0.166 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.166W, 0.56ohm, 0.3049V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.167W 1/6W 560mOhm ±250ppm/C
Current Sense Resistors - SMD 0402 0.56ohm 1% Curr Sense AEC-Q200
Thick Film Chip R, 0402, Low ohmic, 1% 560 mili o
Panasonic ERJ2BQFR56X - Current Sensing Chip Resistors
Res, R56, 1%, 0.166W, Thick Film, 0402; Resistance:0.56Ohm; Product Range:Erj-2B Series; Resistor Case/Package:0402 [1005 Metric]; Power Rating:166Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:1Mm Rohs Compliant: Yes |Panasonic ERJ2BQFR56X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2BQFR56X.
  • ERJ2BQFR56X