What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ5R1U

Res Thick Film 2512 5.1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
$ 0.166
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ5R1U.

Panasonic

Datasheet0 pages0 years ago

Newark

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
+212%

CAD Models

Download Panasonic ERJ-1TYJ5R1U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.166
$ 0.172
Stock
174,971
76,430
Authorized Distributors
6
3
Resistance
5.1 Ω
5.1 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
-
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1TYJ4R7U
Res Thick Film 2512 4.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 5.1 Ohm 5% 1W Pad SMD Automotive T/R
TE Connectivity35204R7JT
Res Thick Film 2512 4.7 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Descriptions

Descriptions of Panasonic ERJ-1TYJ5R1U provided by its distributors.

Res Thick Film 2512 5.1 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
ERJ Series 2512 5.1 Ohm 1 W ±5 % -100/600 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 5.1 Ω, 1 W, ±5 %, ERJ1TYJ5R1U
Resistor;Thick Film;Res 5.1 Ohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.1ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 5.1Ohm -100/ +600ppm/C
Precision Thick Film Chip Resistors 1W 2512 5.1Ω ±5%
Thick Film Chip Resistor, 5.1 ½, 5 %, 1 W
Panasonic SCT
RES, THICK FILM, 5R1, 5%, 1W, 2512
Panasonic ERJ1TYJ5R1U - General Purpose Chip Resistors
RESISTOR, 5.1OHM, 1W, 5%, SMD; Product R; RESISTOR, 5.1OHM, 1W, 5%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:5.1ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ5R1U