Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ202U

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, Surface Mount, 2512

$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ202U.

Panasonic

Datasheet0 pages0 years ago

Newark

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+2.52%

CAD Models

Download Panasonic ERJ-1TYJ202U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.041
$ 0.041
Stock
303,976
1,685,095
1,685,095
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Resistor Thick Film 2512 2K Ohm 5% 1W 200ppm/C Molded SMD Blister T/R
Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ182U
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3-1622820-1
Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ202U provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor, 2kΩ ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.4mm × 3.2mm × 700μm
Resistor, thick film, SMD 2512 (6330), 2 kΩ, 1 W, ±5 %, ERJ1TYJ202U
Resistor;Thick Film;Res 2 Kilohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
ERJ Series 2512 2 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 2kOhm ±200ppm/C
RES, THICK FILM, 2K, 5%, 1W, 2512
Thick Film Chip Resistor, 2000 ½, 5 %, 1 W
Panasonic SCT
Panasonic ERJ1TYJ202U - General Purpose Chip Resistors
RESISTOR, 2KOHM, 1W, 5%, SMD; Product Ra; RESISTOR, 2KOHM, 1W, 5%, SMD; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistors; Resistance:2kohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Thick Film

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ202U