
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-1TRQFR82U | 4,000 | 4K | Tape & Reel | ||||||||
| Onlinecomponents.com | ERJ-1TRQFR82U | 9,560 | 1K | Bulk | ||||||||
| UnikeyIC | ERJ-1TRQFR82U | 4,000 | 4K | Tape & Reel | 7h | |||||||
| DigiKey | PT.82YCT-ND | 1,515 | 1 | Cut Tape | ||||||||
| Master Electronics | ERJ-1TRQFR82U | 9,560 | 1K |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQFR82U.
Download Panasonic ERJ-1TRQFR82U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TRQFR82U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQFR82U.