
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-1TNF3740U | 2,068 | 100 | 3d | ||||||||
| DigiKey | PT374AFCT-ND | 2,068 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-1TNF3740U | 0 | 1K | Bulk | ||||||||
| Master Electronics | ERJ-1TNF3740U | 0 | 1K | |||||||||
| Avnet | ERJ-1TNF3740U | 0 | 4K | 14h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3740U.
Download Panasonic ERJ-1TNF3740U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1TNF3740U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3740U.