Panasonic ERJ-1TNF1433U

Res Thick Film 2512 143K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1433U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1TNF1433U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2512 130K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512FK-07150KL
Res Thick Film 2512 150K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 133K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1303U
Res Thick Film 2512 130K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF1333U
Res Thick Film 2512 133K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF1433U provided by its distributors.

Res Thick Film 2512 143K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 143 kΩ, 1 W, ±1 %, ERJ1TNF1433U
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 143kOhm 1W
Thick Film Chip Resistor, 2512, 1W 1% Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 1W, 143000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 143000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 143Kohms 1% AEC-Q200
Panasonic ERJ1TNF1433U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1433U
  • ERJ1TNF1433U.