Panasonic ERJ-1TNF1432U

Res Thick Film 2512 14.3K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1432U.

IHS

Datasheet8 pages5 years ago

Panasonic

Master Electronics

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2512FK-0715KL
Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13700ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 13.3K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 15K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
RK73H FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 13.7kOhm 1W

Descriptions

Descriptions of Panasonic ERJ-1TNF1432U provided by its distributors.

Res Thick Film 2512 14.3K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 14.3Kohm, 7 Inch Reel
Resistor, thick film, SMD 2512 (6330), 14.3 kΩ, 1 W, ±1 %, ERJ1TNF1432U
Fixed Resistor, Metal Glaze/thick Film, 1W, 14300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 14.3kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 14300 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 14.3Kohms 1% AEC-Q200
Panasonic ERJ1TNF1432U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1432U
  • ERJ1TNF1432U.