
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | P123386CT-ND | 68,388 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-1GNJ9R1C | 0 | 15K | Bulk | ||||||||
| Avnet | ERJ-1GNJ9R1C | 0 | 15K | 6h | ||||||||
| Master Electronics | ERJ-1GNJ9R1C | 0 | 15K | |||||||||
| Arrow Electronics | ERJ-1GNJ9R1C | 0 | 60K |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ9R1C.
Download Panasonic ERJ-1GNJ9R1C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNJ9R1C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ9R1C.