
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-1GNJ3R6C | 10,507 | 1703 | Tape & Reel | 6h | |||||||
| Onlinecomponents.com | ERJ-1GNJ3R6C | 0 | 15K | Bulk | ||||||||
| Master Electronics | ERJ-1GNJ3R6C | 0 | 15K | |||||||||
| Avnet | ERJ-1GNJ3R6C | 0 | 15K | 1d | ||||||||
| Farnell | ERJ1GNJ3R6C | 0 | 30K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ3R6C.
Download Panasonic ERJ-1GNJ3R6C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-1GNJ3R6C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ3R6C.