
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-1GNF48R7C | 75,000 | 15K | Bulk | ||||||||
| Master Electronics | ERJ-1GNF48R7C | 75,000 | 15K | |||||||||
| DigiKey | P123044CT-ND | 11,744 | 1 | Cut Tape | ||||||||
| TTI | ERJ-1GNF48R7C | 30,000 | 15K | Tape & Reel | 10h | |||||||
| Avnet | ERJ-1GNF48R7C | 0 | 15K | 11h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF48R7C.
Download Panasonic ERJ-1GNF48R7C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GNF48R7C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF48R7C.