Panasonic ERJ-1GNF3321C

Res Thick Film 0201 3.32K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF3321C.

Panasonic

Datasheet3 pages9 years ago

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-14.54%

CAD Models

Download Panasonic ERJ-1GNF3321C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEF3321C
Res Thick Film 0201 3.32K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201FR-073K32L
Res Thick Film 0201 3.32K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 3.32K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 3.32kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GEF3161C
Res Thick Film 0201 3.16K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GEF3001C
Res Thick Film 0201 3K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1GNF3321C provided by its distributors.

Res Thick Film 0201 3.32K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 3.32kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3320ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Resistors - SMD 0201 3.32Kohm 1% HalogenFree AEC-Q200
Precision Thick Film Chip Resistor, 3320 ½, 1 %, 0.05 W
Panasonic SCT
Panasonic ERJ1GNF3321C - General Purpose Chip Resistors
Resistance:3.32kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Resistor Case / Package:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-1GN Series; Temperature Coefficient:± 200ppm/°CRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GNF3321C.
  • ERJ1GNF3321C
  • ERJ1GNF3321C.