
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-1GEJ122C | 15,000 | 15K | Bulk | ||||||||
| Master Electronics | ERJ-1GEJ122C | 15,000 | 15K | |||||||||
| Win Source | WS-ERJ-1GEJ122C | 20 | 8200 | 1h | ||||||||
| Quest | ERJ-1GEJ122C | 12,000 | 23h | |||||||||
| Classic Components | ERJ-1GEJ122C | 14,440 | 13h |
Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ122C.
Download Panasonic ERJ-1GEJ122C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GEJ122C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ122C.