Panasonic ERJ-1GEF5493C

Res Thick Film 0201 549K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF5493C.

Newark

Datasheet6 pages17 years ago

Master Electronics

JRH Electronics

DigiKey

Future Electronics

Inventory History

3 month trend:
+1.63%

CAD Models

Download Panasonic ERJ-1GEF5493C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

PanasonicERJ-1GNF5493C
Res Thick Film 0201 549K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNF4993C
Res Thick Film 0201 499K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNF5903C
Res Thick Film 0201 590K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201FR-07560KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 560kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-07499KL
Res Thick Film 0201 499K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 499K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF5493C provided by its distributors.

Res Thick Film 0201 549K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ Series 0201 549 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 0201, 1% 549Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 549000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 549kOhm ±200ppm/C
Res, Thick Film, 549K, 0.05W, 0201; Resistance:549Kohm; Resistance Tolerance:± 1%; Power Rating:50Mw; Resistor Case Style:0201 [0603 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEF5493C.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF5493C.
  • ERJ1GEF5493C