Panasonic ERJ-14YJ824U

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 820 Kohm, 500 Mw, 5%, 200 V
$ 0.058
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ824U.

IHS

Datasheet7 pages5 years ago

Panasonic

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J824U
Res Thick Film 1210 820K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ754U
Thick Film Chip Resistor, 1210, 1/4W 5% 750Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJ-P14J754U
Res Thick Film 1210 750K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
MCR FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 750kOhm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.75ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14YJ824U provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 820 Kohm, 500 Mw, 5%, 200 V
Thick Film Chip Resistor, 1210, 1/4W 5% 820Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 820000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 820kOhm ±200ppm/C
Thick Film Resistors - SMD 1210 820Kohms 5% AEC-Q200
Thick Film Chip Resistor, 820000 ½, 5 %, 0.5 W
Panasonic SCT
RES, THICK FILM, 820K, 5%, 0.5W, 1210
Panasonic ERJ14YJ824U - General Purpose Chip Resistors
RES, THICK FILM, 820K, 5%, 0.5W, 1210; Resistor Case Style: 1210 [3225 Metric]; Resistance: 820kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ824U