Panasonic ERJ-14YJ184U

Thick Film Chip Resistor, 1210, 1/4W 5% 180Kohm,
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ184U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-P14J184U
Res Thick Film 1210 180K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 180K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210JR-07180KL
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210FR-07180KL
Res Thick Film 1210 180K Ohm 1% 0.5W(1/2W) ±100ppm/C Epoxy Pad SMD T/R
PanasonicERJ-14NF1803U
Res Thick Film 1210 180K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ184U provided by its distributors.

Thick Film Chip Resistor, 1210, 1/4W 5% 180Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 180 Kohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ184U
Panasonic ERJ14YJ184U - General Purpose Chip Resistors
RES, 180K, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 180kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ184U