Panasonic ERJ-14BSFR18U

Res Thick Film 1210 0.18 Ohm 1% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.299
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERJ-14BSFR18U8,9905KTape & Reel
1h
TMEERJ14BSFR18U05K
23h
TTIERJ-14BSFR18U010KTape & Reel
2d
NewarkERJ14BSFR18U010KTape & Reel
Onlinecomponents.comERJ-14BSFR18U01KBulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14BSFR18U.

IHS

Datasheet10 pages4 years ago

Panasonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ14RSFR18U
Thick Film Chip R,1210, Low Ohmic,1% Rohs Compliant: Yes |Panasonic ERJ-14RSFR18U
Yageo GroupRL1210FR-070R18L
500mW Thick Film Resistors ±1% ±600ppm/℃ 180mΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14RSJR18U
Res Thick Film 1210 0.18 Ohm 5% 0.25W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14BSJR18U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ14BSJR18U
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 0.165ohm, 0.33V, 1% +/-Tol, Surface Mount, 1210
1210 1/2WATT Lo-ohm Thick Film Current Sense Resistors 0.187ohms 1% 100PPM

Descriptions

Descriptions of Panasonic ERJ-14BSFR18U provided by its distributors.

Res Thick Film 1210 0.18 Ohm 1% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Low Ohmic Chip Resistor Rohs Compliant: Yes |Panasonic ERJ14BSFR18U
THICK FILM LOW OHMIC SURFACE MNT RESISTOR 1210 180MOHM +/-1% 0.5W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.18ohm, 0.3V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 180mOhm ±200ppm/C
Current Sense Resistors - SMD 1210 0.18ohm 1% Curr Sense AEC-Q200
Panasonic ERJ14BSFR18U - Current Sensing Chip Resistors
RESISTOR, 1210, 0.5W, 1%, 0R18; Resistance: 0.18ohm; Product Range: -; Resistor Case Style: 1210 [3225 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14BSFR18U