Panasonic ERJ-12ZYJ154U

Res Thick Film 2010 150K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.048
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ154U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 150K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010JK-07150KL
Res Thick Film 2010 150K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010JK-07160KL
General Purpose Chip Resistor Thick Film 2010 160kOhm 5% Emboss T/R
Yageo GroupRC2010FK-07150KL
Res Thick Film 2010 150K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ154U provided by its distributors.

Res Thick Film 2010 150K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
ERJ Series 2010 150 kOhm ±5% 0.75 W ±200 ppm/°C Thick Film Chip Resistor
Thick Film Chip Resistor, 2010, 1/2W 5% 150Kohm,
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Thick Film Chip Resistor, 150000 ½, 5 %, 0.75 W
Panasonic SCT
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 150kOhm ±200ppm/C
Panasonic ERJ12ZYJ154U - General Purpose Chip Resistors
Resistance:150kohm; Resistance Tolerance:± 5%; Power Rating:750mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-12Z Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ154U.
  • ERJ12ZYJ154U