
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | ERJ-12SF4872U | 875 | 100 | 15h | ||||||||
| DigiKey | P48.7KACCT-ND | 875 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-12SF4872U | 0 | 5K | Bulk | ||||||||
| Avnet | ERJ-12SF4872U | 0 | 10K | 17h | ||||||||
| Master Electronics | ERJ-12SF4872U | 0 | 5K |
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF4872U.
Download Panasonic ERJ-12SF4872U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-12SF4872U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF4872U.