Panasonic ERJ-12SF4700U

Res Thick Film 2010 470 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF4700U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 470 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07470RL
Res Thick Film 2010 470 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed T/R
PanasonicERJ-12SF5110U
Res Thick Film 2010 511 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-07475RL
Res Thick Film 2010 475 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2010FK-07499RL
Res, 499R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-07499RL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 464ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 499ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 511 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF4870U
Res Thick Film 2010 487 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12SF4700U provided by its distributors.

Res Thick Film 2010 470 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 3/4W 1% 470ohm, 7 inch reel
Resistor, thick film, SMD 2010 (5025), 470 Ω, 0.75 W, ±1 %, ERJ12SF4700U
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
thick film 2010 470 ohm 1% 0.75w smd automotive
Panasonic ERJ12SF4700U - General Purpose Chip Resistors
Thick Film Resistors - SMD 2010 470ohms 1% AEC-Q200
RES, THICK FILM, 470R, 1%, 0.75W, 2010; Resistor Case Style: 2010 [5025 Metric]; Resistance: 470ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF4700U