Panasonic ERJ-12SF39R0U

Res Thick Film 2010 39 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF39R0U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC2010FK-0739RL
Res Thick Film 2010 39 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 40.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 2010 36.5 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC2010FK-0736RL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 36ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010FK-0742R2L
General Purpose Chip Resistor Thick Film 2010 42.2Ohm 1% Emboss T/R
PanasonicERJ-12SF40R2U
Res Thick Film 2010 40.2 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12SF39R0U provided by its distributors.

Res Thick Film 2010 39 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 3/4W 1% 39ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Precision Thick Film Chip Resistor, 39 ½, 1 %, 0.75 W
Panasonic SCT
FIXED RESISTOR Chip Resistor 1% 100ppm/C 39Ohm 750mW
Panasonic ERJ12SF39R0U - General Purpose Chip Resistors
RES, 39R, 1%, 0.75W, 2010; Resistor Case Style: 2010 [5025 Metric]; Resistance: 39ohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF39R0U