
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | ERJ-12SF2372U | 15,000 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ-12SF2372U | 15,000 | 5K | Tape & Reel | 21h | |||||||
| Verical | ERJ-12SF2372U | 15,000 | 5K | |||||||||
| Master Electronics | ERJ-12SF2372U | 15,000 | 5K | |||||||||
| Avnet | ERJ-12SF2372U | 0 | 10K | 22h |
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF2372U.
Download Panasonic ERJ-12SF2372U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-12SF2372U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-12SF2372U.