Panasonic ERJ-12SF2202U

Res Thick Film 2010 22K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF2202U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 20K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-0720KL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22100ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 21500ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 20K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 21000ohm, 400V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJ-12SF2202U provided by its distributors.

Res Thick Film 2010 22K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2010, 3/4W 1% 22Kohm, 7 inch reel
Precision Thick Film Chip Resistor, 22000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
FIXED RESISTOR Chip Resistor 1% 100ppm/C 22kOhm 750mW
Panasonic ERJ12SF2202U - General Purpose Chip Resistors
RES, 22K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 22kohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF2202U