Panasonic ERJ-12SF1503U

Res Thick Film 2010 150K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.162
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF1503U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 150K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-07150KL
Res Thick Film 2010 150K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 162000ohm, 400V, 1% +/-Tol, Surface Mount, 2010
PanasonicERJ-12SF1473U
Res Thick Film 2010 147K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF1543U
Res Thick Film 2010 154K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-12SF1503U provided by its distributors.

Res Thick Film 2010 150K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 150 kΩ, 0.75 W, ±1 %, ERJ12SF1503U
Thick Film Chip Resistor, 2010, 3/4W 1% 150Kohm,
Precision Thick Film Chip Resistor, 150000 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 150000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 2010 150Kohms 1% AEC-Q200
Panasonic ERJ12SF1503U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 150 Kohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ12SF1503U
RES, 150K, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 150kohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF1503U