What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010FK-0710RL

750mW Thick Film Resistors 200V ±200ppm/℃ ±1% 10Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-0710RL.

IHS

Datasheet11 pages2 years ago

Upverter

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
-14.34%

CAD Models

Download Yageo Group RC2010FK-0710RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.052
Stock
2,242,569
1,608,288
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC2010FK-0710RL
Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF10R0U
Res Thick Film 2010 10 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF10R5U
Res Thick Film 2010 10.5 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC2010FK-0710RL provided by its distributors.

750mW Thick Film Resistors 200V ±200ppm/℃ ±1% 10Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 10 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
RC Series 2010 0.75 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 2010 10Ohm 1% Emboss T/R
Avnet Japan
RES 10 OHM 1% 3/4W 2010 / 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 10Ohm ±200ppm/C
YAGEO (PHYCOMP) RC2010FK-0710RL Surface Mount Thick Film Resistor, RC Series, 10 ohm, 500 mW,1%, 200 V, 2010 [5025 Metric]
RESISTOR, PRC111 2010 10R; Resistance:10ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:5mm; External Width:2.5mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:2010; Reel Quantity:4000; Series:PRC111; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK-07 10RL
  • RC2010FK0710RL