Panasonic ERG5SJ121

Through Hole Resistor, Erg Series, 120 Ohm, 5 W, 5%, 500 V, Axial Leaded
$ 0.157
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG5SJ121.

Master Electronics

Datasheet10 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

CAD Models

Download Panasonic ERG5SJ121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2012-02-21
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2021-09-30
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

Stackpole ElectronicsRSMF1JT120R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 120Ohm 1W
Stackpole ElectronicsRSMF2JT120R
Fixed Resistor, Metal Oxide Film, 2W, 120ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF1JT110R
Fixed Resistor, Metal Oxide Film, 1W, 110ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 120ohm, 21.909V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG5SJ121 provided by its distributors.

Through Hole Resistor, Erg Series, 120 Ohm, 5 W, 5%, 500 V, Axial Leaded
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 120OHMS +/-5% 5W +/-200PPM/DEGC
Fixed Resistor, Metal Oxide Film, 5W, 120Ohm, 500V, 5% +/-Tol, 200Ppm/Cel, Through Hole Mount
Res Metal Oxide Film 120 Ohm 5% 5W ±200ppm/C Conformal Coated AXL Bulk Automotive
RES, 120R, 5%, 5W, AXIAL, METAL OXIDE; Resistance: 120ohm; Product Range: ERG Series; Power Rating: 5W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Metal Oxide

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-5SJ121