Panasonic ERG3SJ681

Fixed Resistor, Metal Oxide, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ681.

Master Electronics

Datasheet10 pages11 years ago

Panasonic

Electro Sonic

element14 APAC

Farnell

CAD Models

Download Panasonic ERG3SJ681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityROX2SJ680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879350-5
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-1
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 680ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG3SJ681 provided by its distributors.

Fixed Resistor, Metal Oxide, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 680 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor Resistance technical notation: 680R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 680 Ohm
RESISTOR METAL FILM, 680 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:680ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ681