Panasonic ERG3SJ223

Through Hole Resistor, Erg Series, 22 Kohm, 3 W, 5%, 350 V, Axial Leaded
$ 0.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ223.

Master Electronics

Datasheet10 pages11 years ago

Panasonic

Newark

element14 APAC

Farnell

CAD Models

Download Panasonic ERG3SJ223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 6 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

TE ConnectivityROX1SJ22K
Through Hole Resistor, Rox Series, 22 Kohm, 1 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
TE Connectivity3-1625890-2
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ20K
Fixed Resistor, Metal Oxide Film, 3W, 20000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 22000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JT-52-22K
CFR FIXED RESISTOR Axial through hole resistor ±5% -350/ +500ppm/C 22kOhm 0.167W 1/6W
Stackpole ElectronicsRSF2JT22K0
Fixed Resistor, Metal Oxide Film, 2W, 22000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG3SJ223 provided by its distributors.

Through Hole Resistor, Erg Series, 22 Kohm, 3 W, 5%, 350 V, Axial Leaded
Fixed Resistor, Metal Oxide Film, 3W, 22000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Res High Reliability Metal Oxide 22kOmh 5% 3W ±300ppm/°C Conformal Bulk
Avnet Japan
RESISTOR METAL FILM, 22KOHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:22kohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ223