Panasonic ERG3SJ122

ERG FIXED RESISTOR Axial Through Hole Resistor ±5% ±300ppm/C 1.2kOhm 3W
$ 0.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ122.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Electro Sonic

Master Electronics

Farnell

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP8-1879354-7
Fixed Resistor, Metal Film, 3W, 1200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-1
Fixed Resistor, Metal Film, 1W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879352-7
Fixed Resistor, Metal Film, 2W, 1200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 1100ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT1K20
Fixed Resistor, Metal Oxide Film, 2W, 1200ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 1300ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG3SJ122 provided by its distributors.

ERG FIXED RESISTOR Axial Through Hole Resistor ±5% ±300ppm/C 1.2kOhm 3W
Fixed Resistor, Metal Oxide, 3W, 1200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 1.2K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Bulk
Through Hole Resistor, Erg Series, 1.2 Kohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ122
Resistor,metal oxide film,cylindrical,axial,3W,1.2Kohm,5%
Resistor Resistance technical notation: 1K2 Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 3 W Rated voltage: 350 V Resistance: 1.2 kOhm
RESISTOR METAL FILM, 1.2KOHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:1.2kohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ122