Descriptions of Panasonic ERA8AEB680V provided by its distributors.
Res Thin Film 1206 68 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 68ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB680V
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 68 Ohm / 0,12
Resistor, metal film, SMD 1206 (3216), 68 Ω, 0.25 W, ±0.1 %, ERA8AEB680V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 68OHM +/-0.1% 0.25W +/-25PPM/DEGC
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 68Ohm ±25ppm/C
Metal Film (Thin Film) Chip Resistors, 0.25W, 68½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 68ohm 0.1% 25ppm
RES, 68R, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 68ohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tole
Resistor Type = Thick Film / Resistance Ohm = 68 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206