What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT1206BRD07130RL

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.122
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRD07130RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-46.41%

CAD Models

Download Yageo Group RT1206BRD07130RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-8AEB131V
Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP6-1614964-2
Res Thin Film 1206 130 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical
PanasonicERA-8AEB1240V
Res Thin Film 1206 124 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1400V
SMD Chip Resistor, 1206 [3216 Metric], 140 ohm, ERA8A Series, 150 V, Thin Film, 250 mW
TE Connectivity / AMP6-1614964-1
Res Thin Film 1206 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Yageo Group RT1206BRD07130RL provided by its distributors.

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 130ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 130Ohm ±25ppm/C
Thin Film Resistors - SMD 1/4W 130 ohm .1% 25ppm
Thin Film Res - 1206 0.1% 130 Ohms 25 ppm
Res, 130R, 0.1%, 0.25W, Thin Film, 1206; Resistance:130Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD07130RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.