Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB131V

Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB131V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-10.40%

CAD Models

Download Panasonic ERA-8AEB131V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07130RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 130Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07124RL
Fixed Resistor, Thin Film, 0.25W, 124ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07120RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 120Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB121V
Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 1206 124 Ohm 0.1% 0.25W(1/4W) ±25ppm/C SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 118ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1240V
Res Thin Film 1206 124 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1180V
Fixed Resistor, Thin Film, 0.25W, 118ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1270V
Fixed Resistor, Thin Film, 0.25W, 127ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB131V provided by its distributors.

Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 130 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 Thin film chip resistor 1206 SMD resistor, 13
Resistor, metal film, SMD 1206 (3216), 130 Ω, 0.25 W, ±0.1 %, ERA8AEB131V
Metal Film (Thin Film) Chip Resistors, 0.25W, 130½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 130Ohm ±25ppm/C
Thin Film Resistors - SMD 1206 130ohm 0.1% 25ppm
130Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RESISTOR, 130OHM, 250mW, 0.1%; Resistance:130ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Voltage Rating:150V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:1206; No. of Pins:2;RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 130 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB131V