Descriptions of Panasonic ERA6APB363V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 36000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±15ppm/C 36kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 36 kΩ, 0.125 W, ±0.1 %, ERA6APB363V
Metal Film (Thin Film) Chip Resistors, 0.125W, 36000½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Metal Film Resistor, AEC-Q200 ERA Series, 36 kohm, 125 mW, - 0.1%, 100 V RoHS Compliant: Yes
Thin Film Resistors - SMD 0805 36Kohm 0.1% 15ppm AEC-Q200
RES SMD 36K OHM 0.1% 1/8W 0805
METAL FILM SMNT RESISTOR 0805 CASE 36KOHM +/-0.1% 0.125W +/-15PPM/DEGC
RESISTOR, 0805, 36K 0.1%, 0.125W; Resistance:36kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:100V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 36 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805