Descriptions of Panasonic ERA6AEB3652V provided by its distributors.
Res Thin Film 0805 36.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 36500Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB3652V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 36.5kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 36.5 kΩ, 0.125 W, ±0.1 %, ERA6AEB3652V
Metal Film (Thin Film) Chip Resistors, 0.125W, 36500½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 36.5KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 36.5 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 36.5Kohm 0.1% 25ppm
Panasonic ERA6AEB3652V - High Precision Chip Resistors
RESISTOR, 0805, 36K5, 0.1%, 0.125W; Resistance:36.5kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA