Panasonic ERA6AEB1183V

Res Thin Film 0805 118K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1183V.

Future Electronics

Datasheet3 pages10 years ago

JRH Electronics

Newark

TME

Farnell

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRD07124KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 124kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07107KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07110KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1183V provided by its distributors.

Res Thin Film 0805 118K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1183V
Fixed Resistor, Thin Film, 0.125W, 118000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 118 kΩ, 0.125 W, ±0.1 %, ERA6AEB1183V
Metal Film (Thin Film) Chip Resistors, 0.125W, 118000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 118Kohm 0.1% 25ppm
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 118kOhm ±25ppm/C
Panasonic ERA6AEB1183V - High Precision Chip Resistors
RESISTOR, 0805, 118K, 0.1%, 0.125W; Resistance:118kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1183V