Descriptions of Panasonic ERA6AEB9532V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 95300Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB9532V
Res Thin Film 0805 95.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 95.3kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 95.3 kΩ, 0.125 W, ±0.1 %, ERA6AEB9532V
Metal Film (Thin Film) Chip Resistors, 0.125W, 95300½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 95.3 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 95.3KOHM +/-0.1% 0.125W +/-25PPM/DEGC
95.3KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB9532V - High Precision Chip Resistors
RESISTOR, 0805, 95K3, 0.1%, 0.125W; Resistance:95.3kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C