Panasonic ERA3ARB911V

Resistor, metal film, SMD 0603 (1608), 910 Ω, 0.1 W, ±0.1 %, ERA3ARB911V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB911V.

Burklin Elektronik

Datasheet7 pages7 years ago

Related Parts

PanasonicERA3ARB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB071KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB911V
Res Thin Film 0603 910 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07910RL
Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 910ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA3ARB911V provided by its distributors.

Resistor, metal film, SMD 0603 (1608), 910 Ω, 0.1 W, ±0.1 %, ERA3ARB911V
Res, Aec-Q200, Thin Film, 910R, 0603
RES, 910R, 0.1%, METAL FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:910ohm; Product Range:ERA3A Series; Voltage Rating:75V; Resistor Element Material:Thin Film; Power Rating:100mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 10ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America