Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3ARB5111V

Res Thin Film 0603 5.11K Ohm 0.1% 0.1W(1/10W) ±10ppm/C SMD Automotive T/R
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB5111V.

IHS

Datasheet7 pages5 years ago

Newark

Panasonic SCT

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-15.99%

CAD Models

Download Panasonic ERA3ARB5111V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.468
Stock
66,751
11,895
Authorized Distributors
6
3
Resistance
5.11 kΩ
5.11 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA3ARB472V
Res Thin Film 0603 4.7K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB4991V
Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA3ARB562V
Res Thin Film 0603 5.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB074K7L
Fixed Resistor, Thin Film, 0.1W, 4700ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB074K99L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.99kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB512V
Res Thin Film 0603 5.1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3ARB5111V provided by its distributors.

Res Thin Film 0603 5.11K Ohm 0.1% 0.1W(1/10W) ±10ppm/C SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 5.11K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Metal Film, 0.1W, 5110ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 5.11kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 5110½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 5.11 kOhm 0.1 W ±0.1 % ±10 ppm/°C SMT Metal Film Chip Resistor
Metal Film (Thin Film) Chip Resistor, High Reliability Type / Type 2A (0603 ) / ±0.1% / 5110 Ohm / 0.1 W / T.C.R. -10 to 10ppm
Avnet Japan
PANASONIC ELECTRONIC COMPONENTS ERA3ARB5111V SMD Chip Resistor, Thin Film, 5.11 kohm, 75 V, 0603 [1608 Metric], 100 mW,0.1%, ERA Series
RES SMD 5.11KOHM 0.1% 1/10W 0603
5.11KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB5111V - High Precision Chip Resistors
RES, 5K11, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 5.11kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB5111V