Panasonic ERA3ARB3161V

Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB3161V.

Newark

Datasheet7 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Panasonic SCT

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA3ARB302V
Res Thin Film 0603 3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB073KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 3kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB3011V
Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB2871V
Res Thin Film 0603 2.87K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 3.16K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD073K16L
Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERA3ARB3161V provided by its distributors.

Res Thin Film 0603 3.16K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 3.16K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Thin Film Chip Resistors, High Reliability / Type 3A 0603 / 0,1% / 3160 Ohm / 0,
Metal Film (Thin Film) Chip Resistors, 0.1W, 3160½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 3.16 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB3161V
RES SMD 3.16KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.16kOhm ±10ppm/C
Panasonic ERA3ARB3161V - High Precision Chip Resistors
RES, 3K16, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.16kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB3161V