Descriptions of Panasonic ERA3ARB9311V provided by its distributors.
Res Thin Film 0603 9.31K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 9.31KOHM, 0.1%, 10, 7 REEL
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Metal Film 0603 9.31K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.1W, 9310½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 9.31KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 9.31kOhm ±10ppm/C
9.31KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB9311V - High Precision Chip Resistors
Res, Metal Film (Thin Film), 9K31, 0.1%, 0.1W, 0603; Resistance:9.31Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERA-3ARB9311V
RES, 9K31, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 9.31kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device