Panasonic ERA3ARB113V

Res Thin Film 0603 11K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.308
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB113V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-25.85%

CAD Models

Download Panasonic ERA3ARB113V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.257
$ 0.257
Stock
186,086
52,878
52,878
Authorized Distributors
6
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB103V
Res Thin Film 0603 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB0710KL
100mW Thin Film Resistor 75V ±0.1% ±10ppm/℃ 10kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRB0712KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 12kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB1212V
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRB0712K1L
Fixed Resistor, Thin Film, 0.1W, 12100ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3ARB113V provided by its distributors.

Res Thin Film 0603 11K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 11K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3ARB113V
0603 Thin film chip resistor 0603 SMD resistor, 11
Resistor, metal film, SMD 0603 (1608), 11 kΩ, 0.1 W, ±0.1 %, ERA3ARB113V
Metal Film (Thin Film) Chip Resistors, 0.1W, 11000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 11K Ohms 0.1% 10PPM Thin Film Resistor
11KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 11K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 11kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB113V