Panasonic ERA3AEB3160V

Res Thin Film 0603 316 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB3160V.

Future Electronics

Datasheet3 pages10 years ago

Newark

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0603BRD07316RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 316Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB2870V
Res Thin Film 0603 287 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB2940V
Res Thin Film 0603 294 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0603BRD07300RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 300Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07330RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 330Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB3160V provided by its distributors.

Res Thin Film 0603 316 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 316ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB3160V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 316Ohm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 316 Ω, 0.1 W, ±0.1 %, ERA3AEB3160V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 316OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 316½, 0.1%, 0603, RoHS
Panasonic SCT
SMD-Thin Film Res. 0603 0,1W 0,1% 316R
Thin Film Resistors - SMD 0603 316ohm 0.1% 25ppm
Thin Film Res 0603 316 Ohms ±0.1% 25PPM
Panasonic ERA3AEB3160V - High Precision Chip Resistors
RESISTOR, 316R, 0603, 0.1%, 0.1W; Resistance:316ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB3160V